| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BT1 |
637-M44-232-BT1
| Heilind Number: | EDA637-M44-232-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold flash contact plating, ensuring reliable conductivity. With 44 positions and a 3-row layout, they offer ample connectivity in a compact form. Ideal for high-speed data transmission, these plugs are through-hole mounted with a solder cup termination method, guaranteeing secure and stable installation. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these professional-grade D-Sub Connectors.

