637-M44-232-BT2

Heilind Number:EDA637-M44-232-BT2
Manufacturer:EDAC
Manufacturer Number:637-M44-232-BT2
ECAD Model:
3D Model

Description:

637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 637-M44-232-BT2
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:Solder Cup
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA637-M44-232-BT2

Detailed Description

Enhance connectivity with our Machined D-Sub Connectors, designed for seamless integration in electronic applications. These plugs feature three rows for efficient data transmission, with a 4-40 Threaded Insert mount type ensuring secure installation. The solder cup termination method guarantees reliable connections, while gold flash contact plating and tin shell plating enhance durability. With 44 positions available, these connectors are perfect for high-density setups. Crafted from steel, they offer robust performance in a wide operating temperature range from -55 to 125 °C. Elevate your connectivity solutions with these essential components.