| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BT4 |
637-M44-232-BT4
| Heilind Number: | EDA637-M44-232-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. These plugs feature three rows of 44 positions, ensuring ample connectivity for your applications. With a 4-40 Threaded Insert mount type and Board Spacer Standoff, installation is secure and efficient. The solder cup termination method guarantees reliable connections, while gold flash contact plating and tin shell plating provide excellent conductivity and corrosion resistance. Constructed from durable steel, these connectors are built to last, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

