| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-232-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-232-BT6 |
637-M44-232-BT6
| Heilind Number: | EDA637-M44-232-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-232-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, meticulously crafted for exceptional performance in electronic applications. Featuring a robust steel shell with Tin plating, these connectors ensure reliable signal transmission in any environment. With 44 gold flash-plated contacts, each rated for 5A, they guarantee high conductivity and durability. Designed for versatility, they offer 3 rows of plug-type configuration, making them ideal for a wide range of electronic devices. The termination method of solder cup ensures secure and efficient installation, while the 4-40 threaded insert, board spacer, standoff, and boardlocks provide easy mounting options. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

