| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-330-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-330-BT6 |
637-M44-330-BT6
| Heilind Number: | EDA637-M44-330-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-330-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These rugged plugs feature three rows for efficient data transmission, and are equipped with 4-40 Threaded Inserts, Board Spacers, Standoffs, and Boardlocks for secure mounting. With a PC Tail termination method and Gold contact plating, they ensure reliable conductivity. The durable Steel shell, plated with Tin, offers longevity, even in harsh environments. With 44 positions and an operating temperature range of -55 to 125 °C, these connectors are a versatile and essential component for your electronic projects.

