| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BN2 |
637-M44-332-BN2
| Heilind Number: | EDA637-M44-332-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously designed for seamless connectivity in a variety of applications. With a rugged steel shell boasting nickel plating for enhanced durability, these connectors ensure reliable performance in harsh environments. Featuring 44 gold-plated contacts and a 4-40 threaded insert mount, they offer secure and stable connections for your electronic devices. Solder cup termination method guarantees easy installation, while accommodating up to 5A of current. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are the perfect solution for your connectivity needs. Upgrade your system with the precision and quality of our Machined D-Sub Connectors.

