| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BN3 |
637-M44-332-BN3
| Heilind Number: | EDA637-M44-332-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These plugs, featuring three rows and a total of 44 positions, are designed for seamless integration in your setup. With a durable steel shell and reliable gold-plated contacts, they ensure secure and efficient data transmission. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, guarantee easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial applications. Upgrade your connectivity solutions with these high-quality components.

