| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BN4 |
637-M44-332-BN4
| Heilind Number: | EDA637-M44-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for exceptional performance. These plugs feature a 3-row design, ensuring efficient data transfer. With a sturdy 4-40 Threaded Insert mount type and options for Board Spacer or Standoff installation, they offer versatility in integration. The solder cup termination method guarantees secure connections, while gold contact plating and nickel shell plating ensure optimal signal transmission. With 44 positions and a steel shell construction, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with these high-quality components.

