| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BT2 |
637-M44-332-BT2
| Heilind Number: | EDA637-M44-332-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with these Machined D-Sub Connectors. Designed for superior performance, these plugs feature three rows of 44 positions, ensuring efficient data transfer. With a durable steel shell and gold-plated contacts, they guarantee reliability in any environment. The solder cup termination method and 4-40 threaded insert mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless connectivity every time.

