| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BT3 |
637-M44-332-BT3
| Heilind Number: | EDA637-M44-332-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding electronic applications. These connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With a 3-row, 44-position layout, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, facilitate easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environmental conditions. Upgrade your system with these high-quality D-Sub connectors and experience seamless data transfer.

