| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-332-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-332-BT6 |
637-M44-332-BT6
| Heilind Number: | EDA637-M44-332-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-332-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for efficiency and durability, these connectors feature a 4-40 Threaded Insert mount type, perfect for secure attachment to your electronic devices. With a Plug gender and 44 positions, they offer seamless integration for your connectivity needs. The Solder Cup termination method ensures reliable and long-lasting connections, while the gold contact plating guarantees optimal conductivity. Crafted from robust steel with tin shell plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for a wide range of applications, these connectors are a must-have for any electronic setup.

