| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-630-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-630-BN1 |
637-M44-630-BN1
| Heilind Number: | EDA637-M44-630-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-630-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring reliability in any application. With 44 positions and 3 rows, they provide ample versatility for your projects. The gold-plated contacts guarantee seamless data transmission, while the through-hole mount and PC tail termination make installation a breeze. Rated for 5A and operating in a wide temperature range from -55°C to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

