| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-630-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-630-BN2 |
637-M44-630-BN2
| Heilind Number: | EDA637-M44-630-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-630-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Our Machined D-Sub Connectors are meticulously crafted for optimal performance in electronic connectivity. With a robust steel shell and durable nickel plating, these connectors ensure long-lasting reliability in demanding environments. Featuring 44 gold-plated contacts, they guarantee high conductivity and signal integrity. Designed for PC Tail termination and secured with 4-40 Threaded Inserts, installation is both efficient and secure. With a 3-row, 5A amperage rating, these connectors are suitable for a wide range of applications. Operating in temperatures ranging from -55 to 125°C, they offer exceptional versatility and durability. Upgrade your connectivity solutions with these premium D-Sub connectors.

