| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-630-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-630-BN4 |
637-M44-630-BN4
| Heilind Number: | EDA637-M44-630-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-630-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These connectors feature a sleek Plug design, perfect for secure and reliable connections. With three rows and 44 positions, they offer ample connectivity options. The 4-40 Threaded Insert mount type, along with PC Tail termination method, ensures easy installation and long-lasting durability. Gold contact plating and Nickel shell plating guarantee excellent conductivity and corrosion resistance. Crafted from sturdy steel, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

