| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-630-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-630-BT2 |
637-M44-630-BT2
| Heilind Number: | EDA637-M44-630-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-630-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows, providing versatility for various applications. With a robust Steel shell and reliable 4-40 Threaded Insert mount type, they ensure secure and durable connections. Gold-plated contacts offer excellent conductivity, while Tin-plated shells enhance corrosion resistance. With 44 positions and PC Tail termination method, these connectors are ideal for high-density and high-speed data transmission. Operating in a wide temperature range (-55 - 125 °C), they guarantee reliable performance in harsh environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

