| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-630-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-630-BT4 |
637-M44-630-BT4
| Heilind Number: | EDA637-M44-630-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-630-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These high-quality connectors feature a Plug gender and three rows for versatile applications. With a 4-40 Threaded Insert and Board Spacer or Standoff mount type, installation is secure and effortless. The PC Tail termination method ensures reliable contact, while Gold plating guarantees excellent conductivity. Constructed with a Steel shell and Tin plating, they offer durability and longevity. With 44 positions, they provide ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are essential for any project requiring reliable data transfer. Elevate your connectivity game with these top-of-the-line D-Sub Connectors.

