| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BN1 |
637-M44-632-BN1
| Heilind Number: | EDA637-M44-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature 44 gold-plated contacts that ensure reliable signal transmission. With a rugged steel shell and nickel plating, they offer durability in demanding environments. Ideal for industrial and aerospace use, these connectors can withstand operating temperatures ranging from -55 to 125 °C. Their through-hole mount design with solder cup termination ensures secure and efficient installation. Whether you're upgrading existing systems or building new ones, these connectors are the perfect choice for achieving seamless connectivity.

