| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BN2 |
637-M44-632-BN2
| Heilind Number: | EDA637-M44-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for reliable signal transmission. With a plug gender and three rows of 44 gold-plated contacts, they ensure secure and efficient connections in any application. Solder cup termination method and 4-40 threaded insert mount type offer easy installation, while a wide operating temperature range of -55 to 125°C guarantees versatility in diverse environments. Trust in our connectors for seamless data and power transmission. Elevate your connectivity experience with these high-quality components.

