| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BN3 |
637-M44-632-BN3
| Heilind Number: | EDA637-M44-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for efficient power distribution, these plugs feature a durable Steel shell with Nickel plating for longevity. With 44 positions and 3 rows, they offer ample connectivity options. The 4-40 Threaded Insert and Board Spacer mount type ensures secure installation, while the Solder Cup termination method guarantees reliable performance. Gold contact plating delivers optimal signal transmission, making these connectors ideal for a wide range of industrial applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are built to withstand harsh environments. Trust in our connectors for seamless and robust connectivity solutions.

