| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BN4 |
637-M44-632-BN4
| Heilind Number: | EDA637-M44-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for reliable connectivity in demanding applications. With a gender specification of Plug and three rows for versatile connections, these connectors feature a robust 4-40 Threaded Insert, Board Spacer, and Standoff mount type for secure installation. The termination method of Solder Cup ensures a durable connection, while Gold contact plating guarantees excellent conductivity. Nickel shell plating and a steel shell material provide durability, making these connectors ideal for industrial use. With 44 positions available and an operating temperature range of -55 to 125 °C, they offer versatility and performance in a wide range of environments. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

