| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BN5 |
637-M44-632-BN5
| Heilind Number: | EDA637-M44-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for efficiency and durability, these connectors boast a 5 A amperage, making them ideal for various applications. With a Plug gender and three rows, they offer versatile connectivity options. Featuring a 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type, installation is a breeze. Their Solder Cup termination method ensures secure connections, while Gold contact plating and Nickel shell plating guarantee optimal performance. With 44 positions and a steel shell material, they're built to handle demanding environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a reliable choice for your connectivity needs. Elevate your connection game with these high-quality components.

