| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BN6 |
637-M44-632-BN6
| Heilind Number: | EDA637-M44-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in various applications. These 44-position plugs feature a durable steel shell with nickel plating, ensuring reliability in both industrial and commercial settings. The 4-40 threaded insert, board spacer, standoff, and boardlocks offer easy and secure mounting options. Terminate with ease using the solder cup method, and rest assured of high conductivity with gold contact plating. With an operating temperature range of -55 to 125 °C, these connectors are built to withstand harsh environments while delivering a consistent 5A current. Upgrade your connection solution today.

