| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BT1 |
637-M44-632-BT1
| Heilind Number: | EDA637-M44-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows and 44 positions, providing ample space for secure connections. With a rugged steel shell and gold-plated contacts, they offer durability and reliability in harsh environments. Their through-hole mount type and solder cup termination method ensure easy and secure installation. Rated for 5 A of current and capable of operating in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with these premium D-Sub Connectors.

