| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BT2 |
637-M44-632-BT2
| Heilind Number: | EDA637-M44-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a robust steel shell with gold-plated contacts, ensuring reliable signal transmission. With a 3-row, 44-position layout and 4-40 Threaded Insert mount type, they offer versatile integration in various applications. The solder cup termination method guarantees secure and durable connections, while the -55 to 125 °C operating temperature range makes them suitable for harsh environments. Elevate your connectivity solutions with these premium D-Sub Connectors.

