| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BT4 |
637-M44-632-BT4
| Heilind Number: | EDA637-M44-632-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BT4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. These plugs, featuring three rows and a 4-40 Threaded Insert mount type with Board Spacer and Standoff options, ensure secure and reliable connections. With a 44-position layout and Solder Cup termination method, they support versatile applications in various industries. Crafted with quality materials, including gold-plated contacts and tin-plated steel shells, these connectors offer optimal conductivity and durability. Operating seamlessly in a wide temperature range from -55 to 125°C, they are ideal for demanding environments. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

