| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BT5 |
637-M44-632-BT5
| Heilind Number: | EDA637-M44-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable data transmission. Featuring 44 positions and three rows, they offer ample connectivity options for your projects. The solder cup termination method guarantees secure and durable connections, while the 4-40 threaded insert, board spacer, and boardlocks make installation a breeze. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

