| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M44-632-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M44-632-BT6 |
637-M44-632-BT6
| Heilind Number: | EDA637-M44-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M44-632-BT6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, essential components for high-performance connectivity in electronic systems. These rugged connectors, featuring three rows with a total of 44 positions, are meticulously crafted for durability and reliability. With a gender specification of Plug and a 4-40 Threaded Insert mount type, they offer secure attachment to circuit boards. The termination method of Solder Cup ensures a strong and stable connection, while the Gold contact plating guarantees optimal signal transfer. Constructed with a Steel shell and Tin plating, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Ideal for a wide range of applications, these D-Sub Connectors are a must-have for any project requiring robust interconnection solutions.

