| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-230-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-230-BN5 |
637-M62-230-BN5
| Heilind Number: | EDA637-M62-230-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-230-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Engineered for superior durability and efficiency, these connectors feature a total of 62 positions spread across three rows, ensuring seamless data transmission. With a 4-40 Threaded Insert mount type and Board Spacer and Boardlocks for secure installation, they offer reliable connectivity in any application. The PC Tail termination method, along with Gold Flash contact plating and Nickel shell plating, guarantees optimal signal integrity. Constructed with steel shells, these connectors can withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these essential components.

