| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BN2 |
637-M62-232-BN2
| Heilind Number: | EDA637-M62-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our high-performance Machined D-Sub Connectors, designed for seamless connectivity in demanding electronic applications. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission even in harsh environments. Featuring 62 positions across 3 rows, they offer ample connectivity options for your projects. The solder cup termination method and 4-40 threaded insert mount type provide secure and durable installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and aerospace applications where reliability is paramount. Upgrade your connectivity solutions with our premium D-Sub Connectors.

