| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BN3 |
637-M62-232-BN3
| Heilind Number: | EDA637-M62-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously designed for optimal performance. These connectors feature a durable steel shell with nickel plating and gold flash contact plating, ensuring reliable conductivity in any application. With three rows and a total of 62 positions, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type, along with solder cup termination method, provide secure and convenient installation. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for various environments. Trust in their 5A amperage and plug gender for efficient power transfer. Ideal for industrial and commercial use, these connectors are a dependable choice for your connectivity needs.

