| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BN4 |
637-M62-232-BN4
| Heilind Number: | EDA637-M62-232-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high performance in demanding environments. These connectors feature a durable steel shell with Nickel plating for reliable signal transmission. With 62 positions and 3 rows, they offer ample connectivity options for your applications. The 4-40 Threaded Insert, Board Spacer, Standoff mount type ensures secure attachment, while the Solder Cup termination method and Gold Flash contact plating guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a versatile solution for your connectivity needs. Whether it's for industrial, aerospace, or telecommunications applications, trust in the quality and durability of these connectors to deliver seamless performance.

