| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BN5 |
637-M62-232-BN5
| Heilind Number: | EDA637-M62-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Discover the precision and reliability of our Machined D-Sub Connectors. Designed for seamless connectivity in high-performance applications, these connectors feature a 4-40 Threaded Insert and Board Spacer for secure mounting. With a Plug gender and three rows of contacts, they ensure efficient data transmission. The termination method of Solder Cup with Gold Flash contact plating guarantees optimal signal integrity. Made of durable steel with Nickel shell plating, they offer longevity in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for industrial and commercial projects requiring dependable connectivity. Elevate your electronics with our premium D-Sub Connectors.

