| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BT1 |
637-M62-232-BT1
| Heilind Number: | EDA637-M62-232-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BT1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows for efficient connectivity. Through Hole mount type ensures secure installation, while Solder Cup termination method guarantees reliable contact. With Gold Flash plating on contacts and Tin plating on shells, durability and conductivity are assured. Offering 62 positions, these connectors are perfect for a variety of applications. Constructed with steel shells, they can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with these high-quality D-Sub Connectors.

