| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BT2 |
637-M62-232-BT2
| Heilind Number: | EDA637-M62-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these connectors feature a durable steel shell with a reliable 4-40 Threaded Insert mount type. With a plug gender and 62 positions, they offer seamless integration in a variety of applications. The solder cup termination method ensures secure and efficient connections, while gold flash contact plating guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a must-have for any industrial or electronic setup. Upgrade to our Machined D-Sub Connectors for superior performance and connectivity.

