| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BT3 |
637-M62-232-BT3
| Heilind Number: | EDA637-M62-232-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BT3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Experience optimal connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold flash contact plating for enhanced conductivity. With 62 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert and board spacer mount type ensure secure installation, while the solder cup termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a reliable choice for your connectivity needs. Upgrade your setup with these premium connectors for seamless data transmission.

