| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-232-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-232-BT5 |
637-M62-232-BT5
| Heilind Number: | EDA637-M62-232-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-232-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with these high-performance Machined D-Sub Connectors. Designed for seamless integration, these plugs feature three rows for efficient data transmission. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity in any environment. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation a breeze, while the Solder Cup termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for any electronic setup. Upgrade your system with the best in D-Sub technology.

