| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-330-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-330-BN2 |
637-M62-330-BN2
| Heilind Number: | EDA637-M62-330-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-330-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. These high-performance plugs, with a sleek nickel-plated steel shell, offer durability and reliability for your electronic connections. Designed for optimal signal transmission, they feature gold-plated contacts and PC tail termination for seamless integration. With 62 positions spread across three rows, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of applications. Elevate your connectivity experience with these essential components.

