| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-330-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-330-BN4 |
637-M62-330-BN4
| Heilind Number: | EDA637-M62-330-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-330-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. These high-quality plugs are designed for optimal performance, offering a secure and reliable connection for your electronic devices. With three rows and 62 positions, they provide ample space for multiple connections. The 4-40 threaded insert, board spacer, and standoff mount type ensures easy installation. Featuring PC tail termination and gold contact plating, these connectors guarantee efficient signal transfer. The nickel-plated steel shell offers durability, making them suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for various industrial environments. Elevate your connectivity experience with these premium D-Sub connectors.

