| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-332-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-332-BN1 |
637-M62-332-BN1
| Heilind Number: | EDA637-M62-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-332-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in a variety of applications. These high-quality connectors feature a Plug gender, with three rows of 62 positions for comprehensive connectivity. Ideal for through-hole mounting with a solder cup termination method, they ensure secure and reliable connections. With a rugged steel shell and gold-plated contacts, they guarantee durability and signal integrity even in demanding environments. Operating within a wide temperature range of -55 to 125 °C, these connectors are suitable for use in diverse industrial settings. Upgrade your connectivity solutions with our premium D-Sub Connectors.

