| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-332-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-332-BT5 |
637-M62-332-BT5
| Heilind Number: | EDA637-M62-332-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-332-BT5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for reliable performance, these connectors ensure seamless data transfer in demanding environments. With a 3-row configuration and 62 positions, they offer ample connectivity options. Featuring a durable steel shell and gold-plated contacts, they guarantee long-lasting quality. The 4-40 Threaded Insert and Board Spacer mount type, along with Solder Cup termination method, provide easy installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial applications where efficiency is key. Upgrade your setup with these high-performance connectors and experience superior connectivity like never before.

