| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-630-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-630-BN3 |
637-M62-630-BN3
| Heilind Number: | EDA637-M62-630-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-630-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in your electronic setups. Featuring a robust steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. With 62 positions spread across three rows, they offer ample connectivity options for your projects. The 4-40 threaded insert and PC tail termination method guarantee secure attachment to your boards. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Upgrade your system with these high-quality D-Sub connectors for efficient data transfer and communication.

