| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-630-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-630-BN4 |
637-M62-630-BN4
| Heilind Number: | EDA637-M62-630-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-630-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in high-speed data transmission. Engineered with precision, these connectors feature gold-plated PC tails for reliable and efficient termination. With a robust steel shell and nickel plating, they offer durability in even the most demanding environments. Boasting 62 positions across three rows, they provide ample connectivity options while maintaining a compact footprint. Ideal for industrial applications, these connectors operate flawlessly in a wide temperature range from -55 to 125°C. Upgrade your system with these high-quality connectors and experience seamless data transfer like never before.

