| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-630-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-630-BN5 |
637-M62-630-BN5
| Heilind Number: | EDA637-M62-630-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-630-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These high-quality connectors boast a 3-row configuration, accommodating a total of 62 positions for seamless data transmission. With a durable steel shell and nickel plating, they ensure reliable connectivity even in harsh environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks guarantee secure mounting, while the PC Tail termination method and gold contact plating deliver excellent signal integrity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Elevate your connections with our premium D-Sub Connectors.

