| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-630-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-630-BT2 |
637-M62-630-BT2
| Heilind Number: | EDA637-M62-630-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-630-BT2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding applications. These rugged connectors feature a 3-row, 62-position layout, offering ample connectivity options. With a plug gender and PC Tail termination method, they ensure secure and reliable connections. The gold contact plating guarantees excellent signal transmission, while the tin shell plating provides durability. Constructed with a steel shell, these connectors are built to withstand harsh environments. Operating within a wide temperature range of -55 to 125 °C, they are suitable for diverse industrial settings. Trust in the quality and performance of these connectors for your connectivity needs.

