| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BN1 |
637-M62-632-BN1
| Heilind Number: | EDA637-M62-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BN1 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Machined D-Sub Connectors. These high-quality plugs, featuring three rows for enhanced functionality, are designed for optimal performance. With a durable steel shell and gold-plated contacts, they ensure reliable power and signal transmission. Suitable for through-hole mounting with solder cup termination, these connectors are built to withstand demanding environments, with a wide operating temperature range from -55 to 125°C. Perfect for industrial and commercial applications, they provide a secure and efficient solution for your connectivity needs. Elevate your connections with our robust D-Sub Connectors.

