| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BN2 |
637-M62-632-BN2
| Heilind Number: | EDA637-M62-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BN2 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, the perfect solution for high-performance connectivity. Designed for precision and durability, these connectors ensure seamless data transmission in even the most demanding environments. With a plug gender and three rows for enhanced connectivity, they offer versatility in various applications. Featuring a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is quick and secure. The gold contact plating and nickel shell plating guarantee reliable conductivity and corrosion resistance. With 62 positions, these connectors provide ample connectivity options. Constructed with steel shells, they are built to withstand rugged conditions. Operating efficiently in a wide temperature range from -55 to 125 °C, they are ideal for industrial and commercial use. Upgrade your connectivity with our premium D-Sub Connectors.

