| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BN3 |
637-M62-632-BN3
| Heilind Number: | EDA637-M62-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BN3 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for high-performance connectivity. With a sleek design and durable construction, these connectors are perfect for demanding applications. Featuring three rows of 62 positions each, they provide ample connectivity options. The 4-40 threaded insert and board spacer mount type ensure secure attachment, while the solder cup termination method guarantees reliable connections. Gold contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Made of sturdy steel, these connectors can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Ideal for industrial and commercial use, these connectors are a must-have for any project requiring top-quality connectivity solutions. Elevate your connections with our Machined D-Sub Connectors.

