| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BN4 |
637-M62-632-BN4
| Heilind Number: | EDA637-M62-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BN4 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Machined D-Sub Connectors, designed for optimal performance. These connectors feature a sleek plug design with three rows, ensuring secure and efficient connectivity. With a 4-40 Threaded Insert mount type and options for Board Spacer or Standoff installation, they offer versatility for various applications. The Solder Cup termination method guarantees durable connections, while gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. With 62 positions and steel shell material, these connectors are built to handle demanding environments. Operating in a wide temperature range from -55 to 125 °C, they are suitable for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

