| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BN5 |
637-M62-632-BN5
| Heilind Number: | EDA637-M62-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BN5 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a robust design suited for demanding applications. With a plug gender and three rows, they offer versatility in connectivity. The 4-40 Threaded Insert, Board Spacer, and Boardlocks ensure secure mounting, while the Solder Cup termination method guarantees reliable connections. Gold contact plating and Nickel shell plating enhance conductivity and durability. With 62 positions, these connectors provide ample connectivity options. Crafted from steel, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your electronic assemblies with these high-quality connectors.

