| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 637-M62-632-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA637-M62-632-BN6 |
637-M62-632-BN6
| Heilind Number: | EDA637-M62-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 637-M62-632-BN6 |
| ECAD Model: |
Description:
637M Series vertical D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding electronic applications. With a sturdy steel shell and durable nickel plating, these connectors ensure reliable data transmission in any environment. Featuring 62 gold-plated contacts and a 4-40 threaded insert mount, they offer secure and efficient solder cup termination. With a 5A amperage rating and operating temperature range of -55 to 125°C, they are ideal for industrial and commercial use. Upgrade your systems with these high-quality plug connectors and experience seamless connectivity like never before.

